GCB55DHAR

Heilind Number:SULGCB55DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULGCB55DHAR

Detailed Description

This GCB55DHAR female connector, crafted with PA9T and featuring Phosphor Bronze contact material plated with gold, ensures reliable performance in various applications. With two rows and 110 positions on a 1.27mm pitch, it guarantees efficient connectivity on metal board lock mounts through a through-hole termination method. The Hairpin contact type, operating at 300VAC and 1A, offers secure power transmission. Its right-angle orientation and compact dimensions of 23.24mm height and 9.4mm width make it suitable for space-constrained PCB setups. With a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is not only durable but also ensures longevity in harsh environments. Perfect for board-to-board and card edge applications, it meets the highest standards of performance and reliability.