GCB55DHAS

Heilind Number:SULGCB55DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHAS
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB55DHAS

Detailed Description

The GCB55DHAS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact right-angle orientation and two rows of contacts, it offers seamless connectivity in tight spaces. The contact material, PA9T and Phosphor Bronze with gold plating, ensures excellent conductivity and durability. Rated for 1A and 300VAC, it meets stringent voltage and current requirements. Featuring a hairpin contact type and thru-hole termination method, it guarantees secure and stable connections. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With 110 positions and a pitch of 1.27mm, it provides ample connectivity options. The connector also boasts a matte tin termination plating for enhanced performance. Ideal for applications in aerospace, defense, and industrial settings, the GCB55DHAS is a reliable solution for your connectivity needs.