GCB55DHAT

Heilind Number:SULGCB55DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULGCB55DHAT

Detailed Description

Introducing the GCB55DHAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Boasting 110 positions across two rows, it provides ample connectivity options. Gold-plated contacts and hairpin design guarantee low contact resistance and high durability. With a pitch of 1.27mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. The matte tin termination plating ensures secure solder connections. This connector, with its compact dimensions of 9.4mm width and 23.24mm height, is ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the GCB55DHAT delivers exceptional performance and reliability.