GCB55DHBD

Heilind Number:SULGCB55DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHBD
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB55DHBD

Detailed Description

Introducing the GCB55DHBD, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Designed for demanding applications, this connector features a durable PA9T housing and contact pins made of phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 1.27mm and capable of handling up to 300VAC at 1A, it guarantees efficient power transmission. Its two rows of hairpin contacts, totaling 110 positions, offer secure and stable connections. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating further enhances its durability. Trusted for its superior quality and performance, the GCB55DHBD is the perfect solution for your connectivity needs in aerospace, defense, and other mission-critical industries.