GCB55DHBN

Heilind Number:SULGCB55DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHBN
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB55DHBN

Detailed Description

Introducing SKU GCB55DHBN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage limit of 300VAC. With two rows of Hairpin contacts, it offers a total of 110 positions on a 1.27mm pitch. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm width and 23.24mm height, allows for space-efficient installation. The contacts are gold-plated for enhanced conductivity, while the termination is matte tin-plated for durability. Trust in the GCB55DHBN for secure and efficient board-to-board connections in your electronic systems.