GCB55DHBR

Heilind Number:SULGCB55DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHBR
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB55DHBR

Detailed Description

Introducing SKU GCB55DHBR, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB connections. With a 1A amperage rating and 300VAC voltage capacity, this female connector features two rows and a metal board lock mount type for secure installation. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The 1.27mm pitch and hairpin contact type offer precise signal transmission, while the right-angle orientation and 110 positions cater to diverse connectivity needs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. The matte tin termination plating enhances solderability, making it ideal for various applications in the aerospace, defense, and industrial sectors. Upgrade your PCB assemblies with the GCB55DHBR for unparalleled performance and reliability.