GCB55DHBS

Heilind Number:SULGCB55DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHBS
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB55DHBS

Detailed Description

Introducing the GCB55DHBS, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows and 110 positions, this connector offers seamless connectivity. Crafted with precision, it boasts PA9T and Phosphor Bronze construction, ensuring durability and reliability. The gold-plated contact material guarantees optimal signal transmission, while the matte tin termination plating enhances conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and side hole mount type make installation a breeze. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent performance standards. Trust the GCB55DHBS for efficient and secure board-to-board connections in your electronic systems.