GCB55DHBT

Heilind Number:SULGCB55DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHBT
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB55DHBT

Detailed Description

Introducing the GCB55DHBT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections in two-row configurations. Featuring PA9T and phosphor bronze construction, it guarantees durability and efficient signal transmission. The contact material is gold-plated for optimal conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards for power and data transmission. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in a wide range of environments. Whether in aerospace, telecommunications, or industrial applications, the GCB55DHBT delivers outstanding performance. Upgrade your connectivity solutions with this essential component.