| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB55DYHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB55DYHD |
GCB55DYHD
| Heilind Number: | SULGCB55DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB55DYHD |
| ECAD Model: |
Specifications
Detailed Description
The GCB55DYHD connector is a reliable and high-performance solution for PCB board-to-board connections. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a 1A amperage rating and 300VAC voltage capability, it is suitable for various electronic applications. The straight orientation and clearance hole mount type make installation easy and efficient. With 110 positions and a pitch of 1.27mm, it offers ample connectivity in a compact design. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating adds to its durability. Whether for industrial or commercial use, the GCB55DYHD connector guarantees reliable performance.

