GCB55DYHN

Heilind Number:SULGCB55DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULGCB55DYHN

Detailed Description

Introducing the GCB55DYHN, a meticulously engineered female PCB connector designed for exceptional performance in high-reliability applications. Crafted with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable power transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows and 110 positions, it offers ample connectivity options while maintaining a compact form factor. The cantilever contact type and thru-hole termination method guarantee secure and efficient PCB integration. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suited for harsh environments. Its matte tin termination plating enhances durability. Perfect for Board-to-Board and Card Edge connections, the GCB55DYHN sets a new standard for reliability and performance in electronic assemblies.