GCB56DHHT-S578

Heilind Number:SULGCB56DHHT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB56DHHT-S578
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB56DHHT-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:112
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:112
SKU:SULGCB56DHHT-S578

Detailed Description

Introducing the GCB56DHHT-S578, a high-performance PA9T and phosphor bronze connector designed for board-to-board PCB applications. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows of hairpin contacts for secure and reliable connections. Its threaded mounting and thru-hole termination method ensure easy installation and robust performance. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With a pitch of 1.27mm and 112 positions, this connector is ideal for high-density applications. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance even in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. With matte tin termination plating, it complies with RoHS standards for environmental sustainability. Trust the GCB56DHHT-S578 for your demanding PCB connectivity needs.