GCB56DHRT-S578

Heilind Number:SULGCB56DHRT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB56DHRT-S578
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB56DHRT-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:112
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:112
SKU:SULGCB56DHRT-S578

Detailed Description

Featuring a robust design for high-reliability applications, the GCB56DHRT-S578 is a top-of-the-line board-to-board PCB connector that ensures seamless connectivity in demanding environments. With a pitch of 1.27mm and two rows of 112 gold-plated hairpin contacts, this female connector guarantees efficient signal transmission with minimal signal loss. Crafted with PA9T and durable phosphor bronze, it offers excellent performance and longevity even in extreme temperatures ranging from -65 to 125°C. Its threaded mount type and card extender termination method provide secure and stable attachment, while the matte tin termination plating enhances conductivity. Meeting voltage requirements of up to 300 VAC and amperage of 1A, this connector is ideal for power and data-intensive systems. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space without compromising on functionality. Trust the GCB56DHRT-S578 for reliable and efficient board-to-board connections in your electronic designs.