GCB56DHRT-S621

Heilind Number:SULGCB56DHRT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB56DHRT-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB56DHRT-S621
Amperage:1 A
Gender:Female
Number of Contacts:112
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:112
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB56DHRT-S621

Detailed Description

Introducing our GCB56DHRT-S621, a high-performance board-to-board connector designed for critical applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The female connector, with two rows of 112 positions, offers ample connectivity options. Its threaded mount and card extender termination method provide secure and stable attachment. Gold-plated contacts guarantee low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring 15.49mm in height, 9.4mm in width, and with a pitch of 1.27mm, it is compact yet efficient. With matte tin termination plating and hairpin contact type, it ensures optimal signal transmission. Classified under Hi-Rel connectors, the GCB56DHRTS621 is the perfect choice for aerospace, defense, and other mission-critical applications.