GCB60DHAD-S793

Heilind Number:SULGCB60DHAD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAD-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAD-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHAD-S793

Detailed Description

Introducing the GCB60DHAD-S793, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector, with two rows and a clearance hole mount type, features contact pins made of durable PA9T and Phosphor Bronze, ensuring reliable power transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent performance standards. The gold-plated contact surfaces offer optimal conductivity, while the hairpin contact type and right-angle orientation allow for secure and space-efficient installations. With 120 positions and a 1.27mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it suitable for tight spaces on PCBs. The matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or consumer electronics, the GCB60DHAD-S793 is the perfect solution for high-reliability connectivity needs.