GCB60DHAD

Heilind Number:SULGCB60DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHAD

Detailed Description

Introducing the GCB60DHAD, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the stringent requirements of modern electronics. The two rows of hairpin contacts, each with 120 positions, offer ample connectivity options. Its right-angle orientation and clearance hole mounting make it versatile for various PCB layouts. The 1.27mm pitch and 2.54mm tail length provide precise and secure connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Measuring at .915 inches in height and 9.4mm in width, the GCB60DHAD is compact yet robust. Whether in aerospace, defense, or industrial applications, this connector is a reliable choice for high-reliability connectivity needs.