GCB60DHAN-S793

Heilind Number:SULGCB60DHAN-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAN-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAN-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHAN-S793

Detailed Description

Introducing the GCB60DHAN-S793, a female PCB connector designed for high reliability applications. With two rows and 120 positions, this connector offers secure and efficient board-to-board or card edge connectivity. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures optimal signal transmission with a current rating of 1A and voltage up to 300VAC. The contact type is a durable hairpin, suitable for demanding environments. With a pitch of 1.27mm (.05 in) and termination through hole method, it guarantees easy and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of .915 in (23.24mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. The termination plating of matte tin further enhances its durability. Trust the GCB60DHAN-S793 for robust and reliable connectivity in your critical systems.