GCB60DHAN

Heilind Number:SULGCB60DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHAN

Detailed Description

The GCB60DHAN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With two rows and 120 positions, it offers ample connectivity for complex electronic systems. The female connector features a rugged construction with PA9T housing and gold-plated phosphor bronze contacts, ensuring durability and excellent conductivity. Its hairpin contact type and right-angle orientation facilitate easy and secure mating. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent power requirements. The termination method of thru-hole with matte tin plating guarantees stable solder connections. With a pitch of 1.27mm and a tail length of 2.54mm, it allows for precise and efficient PCB mounting. Rated for an extended operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial and automotive applications. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for interconnecting circuit boards. Trusted for its quality and performance, the GCB60DHAN is an essential component for mission-critical electronics.