GCB60DHAR-S793

Heilind Number:SULGCB60DHAR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAR-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAR-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHAR-S793

Detailed Description

The GCB60DHAR-S793 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-engineered contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The hairpin contact design and right-angle orientation allow for easy and secure connections, while the metal board lock mounting type ensures stability on the PCB. With 120 positions spaced at a pitch of 1.27mm, this connector offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is built for durability. The termination method of through-hole soldering with matte tin plating guarantees strong and lasting attachment to the board. Measuring at a compact height of 23.24mm and width of 9.4mm, this connector is space-efficient while delivering high performance. Overall, the GCB60DHAR-S793 is a top-choice component for critical electronic systems that require precision, durability, and reliability.