GCB60DHAR

Heilind Number:SULGCB60DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHAR

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GCB60DHAR, is designed for high-performance board-to-board and card edge connections. Featuring two rows of Hairpin contacts with gold plating, it ensures reliable signal transmission at a pitch of 1.27mm (0.05in). With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its metal board lock mount type and thru-hole termination method provide secure and stable attachment, while the matte tin termination plating enhances durability. Measuring at 23.24mm in height and 9.4mm in width, and with 120 positions, it offers versatility without compromising on performance. The connector is RoHS compliant, meeting strict environmental standards. Perfect for demanding industrial and commercial environments, the GCB60DHAR is a dependable solution for your connectivity needs.