GCB60DHAS-S793

Heilind Number:SULGCB60DHAS-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAS-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAS-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHAS-S793

Detailed Description

Introducing GCB60DHAS-S793, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector boasts unparalleled durability and reliability. Featuring a 1A amperage rating and 300VAC voltage, it ensures efficient power transmission. Its female gender, 2 rows, and side hole mount type offer versatility in installation. The termination method of through-hole soldering with gold-plated phosphor bronze contacts guarantees optimal signal integrity. With a pitch of 1.27mm, hairpin contact type, and right-angle orientation, it enables seamless PCB connections. The 120 positions and 2.54mm tail length provide ample room for intricate circuit designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged industrial applications. Its compact design, with dimensions of 23.24mm in height and 9.4mm in width, ensures compatibility with various PCB layouts. Terminated with matte tin plating, it offers enhanced corrosion resistance. This connector belongs to the high-reliability category, meeting stringent performance standards. The acronym GCB60DHASS793 signifies its superior quality and precision engineering, making it the perfect choice for mission-critical electronic systems.