GCB60DHAS

Heilind Number:SULGCB60DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHAS

Detailed Description

GCB60DHAS features PA9T & Phosphor Bronze construction, ideal for high-performance applications. With an amperage rating of 1 A and voltage handling capability of 300 VAC, this female connector ensures reliable power transmission. Its two rows and side hole mount type offer versatile installation options, while the thru-hole termination method guarantees secure connections. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and right-angle orientation facilitate easy and space-efficient PCB connections. With 120 positions and a pitch of 1.27mm, it allows for dense board layouts. The matte tin termination plating ensures compatibility with various soldering processes. Measuring at .915 inches in height and 9.4mm in width, it's compact yet robust. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCB60DHAS is a reliable solution for demanding electronic systems.