GCB60DHAT-S793

Heilind Number:SULGCB60DHAT-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHAT-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHAT-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHAT-S793

Detailed Description

Introducing the GCB60DHAT-S793, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of Hairpin-type contacts offering 120 positions on a 1.27mm pitch, it facilitates efficient PCB interconnection. The Threaded, Right Angle mount and Thru Hole termination method guarantee secure installation, while the Matte Tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 23.24mm height, it suits space-constrained applications. Trusted for its quality and performance, the GCB60DHAT-S793 is a vital component in aerospace, defense, and industrial electronics.