GCB60DHBD-S793

Heilind Number:SULGCB60DHBD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBD-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBD-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHBD-S793

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, GCB60DHBD-S793 offers reliable connectivity in demanding environments. With an amperage rating of 1A and voltage capability of 300VAC, this female connector ensures efficient power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, provide a secure fit for up to 120 positions. Designed for through-hole mounting with a 1.27mm pitch, it guarantees precise alignment on PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures long-term durability. With a compact size of 9.4mm in width and 23.24mm in height, this right-angle connector is perfect for space-constrained designs. Trust in the GCB60DHBD-S793 for high-performance board-to-board and card edge connections.