GCB60DHBD

Heilind Number:SULGCB60DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHBD

Detailed Description

The GCB60DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 1A and voltage of 300VAC. With two rows of hairpin contacts, it offers a total of 120 positions with a pitch of 1.27mm, making it suitable for high-density PCB layouts. The right-angle orientation and clearance hole mount type provide flexibility in installation, while the thru-hole termination method and matte tin plating offer secure and efficient soldering. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 23.24mm in height and 9.4mm in width, it's compact yet sturdy, meeting the requirements of various industries, including aerospace, defense, and telecommunications. Trust the GCB60DHBD for superior connectivity in your critical electronic systems.