GCB60DHBN-S793

Heilind Number:SULGCB60DHBN-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBN-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBN-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHBN-S793

Detailed Description

The GCB60DHBN-S793 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent power requirements. The connector, with two rows and 120 positions, offers ample connectivity options. Its right-angle orientation and hairpin contacts facilitate easy mating and ensure secure connections. The termination method of thru-hole and termination plating of Matte Tin guarantee robust solder joints. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Compact in size with dimensions of 9.4mm width and 23.24mm height, it is ideal for space-constrained applications. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the overall design complies with RoHS standards. Whether used in aerospace, industrial, or telecommunications systems, the GCB60DHBN-S793 connector delivers unparalleled performance and durability.