GCB60DHBN

Heilind Number:SULGCB60DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHBN

Detailed Description

Introducing the GCB60DHBN, a high-performance board-to-board PCB connector designed for reliable power transmission in advanced electronic systems. With a gender-specific female configuration, this connector features two rows of 120 contact positions, each meticulously crafted from durable PA9T and plated with gold for optimal conductivity. The contact material, made of phosphor bronze, ensures excellent durability and signal integrity. Operating at a maximum amperage of 1 A and voltage of 300 VAC, this connector is perfect for demanding applications. Its right-angle orientation and no mounting requirement offer versatility in installation. Meeting stringent quality standards, including an operating temperature range of -65 to 125 °C, this connector guarantees exceptional performance even in harsh environments. Trust the GCB60DHBN for seamless connectivity in your next project.