GCB60DHBR-S793

Heilind Number:SULGCB60DHBR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBR-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBR-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHBR-S793

Detailed Description

Introducing the GCB60DHBR-S793, a high-performance female board-to-board PCB connector designed for demanding applications. This connector boasts a rugged construction with a metal board lock mount type, ensuring secure attachment. It features two rows of precisely spaced contacts made of durable phosphor bronze with gold plating, offering excellent conductivity and resistance to corrosion. With a pitch of 1.27mm and a voltage rating of 300VAC, it provides reliable signal transmission even in harsh environments. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With 120 positions and a tail length of 4.32mm, it allows for versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the GCB60DHBR-S793 for robust and dependable board-to-board connections.