GCB60DHBS-S793

Heilind Number:SULGCB60DHBS-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBS-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBS-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHBS-S793

Detailed Description

The GCB60DHBS-S793 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A, voltage rating of 300VAC, and operating temperature range of -65 to 125°C, it offers robust performance. The connector, with a right-angle orientation and side hole mount type, is ideal for space-constrained installations. Its 120 positions, arranged in 2 rows with a pitch of 1.27mm, provide ample connectivity options. The hairpin contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 23.24mm height, it is suitable for various PCB designs. Whether used in aerospace, telecommunications, or industrial equipment, the GCB60DHBSS793 guarantees secure and stable connections, making it a reliable choice for engineers and manufacturers alike.