GCB60DHBS

Heilind Number:SULGCB60DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBS
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHBS

Detailed Description

Introducing the GCB60DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage tolerance of 300VAC, it offers excellent power transmission capabilities. The hairpin contact design and right-angle orientation make for efficient PCB integration, while the side hole mount and through-hole termination method guarantee secure attachment. With 120 positions and a pitch of 1.27mm, it enables dense, high-speed connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other mission-critical applications. Trust in the GCB60DHBS for superior performance and durability in your electronic systems.