GCB60DHBT-S793

Heilind Number:SULGCB60DHBT-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBT-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBT-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHBT-S793

Detailed Description

The GCB60DHBT-S793 is a high-performance PA9T and phosphor bronze female connector designed for robust board-to-board PCB connections. With two rows and a threaded mount type, it offers secure attachment in demanding environments. Featuring a contact material of gold-plated phosphor bronze, it ensures reliable conductivity with a maximum amperage of 1A and voltage rating of 300VAC. The hairpin contact type and right-angle orientation make it suitable for compact designs, accommodating 120 positions with a pitch of 1.27mm (.05in). Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its matte tin termination plating and compliance with RoHS standards further enhance its durability and environmental friendliness. Ideal for applications in aerospace, defense, and industrial sectors, the GCB60DHBT-S793 is a trusted solution for high-reliability connectivity needs.