GCB60DHBT

Heilind Number:SULGCB60DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHBT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHBT

Detailed Description

The GCB60DHBT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring two rows and 120 positions, it offers ample connectivity options. The female connector, with gold-plated phosphor bronze contacts, guarantees excellent signal transmission with a maximum voltage of 300 VAC and an amperage rating of 1A. Its threaded mounting and thru-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. The right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of .915 in (23.24 mm) and a width of 9.4 mm (.37 in), it offers a compact yet efficient solution for your connectivity needs. Terminated with matte tin, it ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the GCB60DHBT is a reliable choice for high-reliability connections.