GCB60DHFD

Heilind Number:SULGCB60DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHFD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHFD

Detailed Description

Introducing the GCB60DHFD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows of Hairpin contacts offering 120 positions at a pitch of 1.27mm, it guarantees efficient data transfer. The connector, suited for female connectors, is surface mountable with a clearance hole mount type for easy installation. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Operating within a wide temperature range of -65 to 125°C and boasting Matte Tin termination plating, it ensures durability in various environments. Perfect for high-reliability systems, the GCB60DHFD is a versatile solution for demanding PCB interconnect needs.