GCB60DHFN

Heilind Number:SULGCB60DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHFN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHFN

Detailed Description

Introducing the GCB60DHFN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures optimal signal transmission with low contact resistance. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic systems. Featuring a compact design with two rows of Hairpin contacts, it offers 120 positions with a pitch of 1.27mm, ideal for high-density PCB layouts. The Surface Mount termination method and Matte Tin plating guarantee easy and secure installation with enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it ensures space-efficient integration. Engineered for performance and longevity, the GCB60DHFN is the perfect choice for demanding electronic connectivity solutions.