GCB60DHFT

Heilind Number:SULGCB60DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHFT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHFT

Detailed Description

The GCB60DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it offers reliable connectivity in harsh environments. With a pitch of 1.27mm (.05in) and two rows of 120 positions, it allows for efficient signal transmission. The female connector, made of PA9T and Phosphor Bronze with gold contact plating, ensures excellent conductivity and durability. Its surface mount termination method and threaded mount type make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, it is suitable for use in a wide range of industrial settings. The straight orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm (.1in), it provides a compact yet robust solution for your connectivity needs. The matte tin termination plating adds an extra layer of protection against corrosion. Trusted for its quality and performance, the GCB60DHFT is the ideal choice for critical electronic systems.