GCB60DHHD

Heilind Number:SULGCB60DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHHD

Detailed Description

Introducing the GCB60DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh operating conditions. With a 1A current rating and 300VAC voltage rating, it is suitable for a wide range of electronic devices. The connector's hairpin contact type and 1.27mm pitch provide secure mating and efficient signal transfer. With 120 positions spread across two rows, it offers ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Trust the GCB60DHHD for your critical connectivity needs in aerospace, defense, industrial, and other high-reliability applications.