GCB60DHHN

Heilind Number:SULGCB60DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHHN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHHN

Detailed Description

Introducing the GCB60DHHN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 120 hairpin contacts, it offers efficient connectivity with a pitch of 1.27mm (.05 in) and a straight orientation. The through-hole termination method and matte tin plating guarantee secure attachment to the PCB. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C. Measuring only .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet durable. Perfect for aerospace, defense, and industrial applications, the GCB60DHHN is your reliable solution for high-reliability PCB connections.