GCB60DHHR

Heilind Number:SULGCB60DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHHR

Detailed Description

The GCB60DHHR is a high-performance board-to-board PCB connector ideal for demanding applications. Constructed with durable PA9T housing and featuring contacts made of reliable phosphor bronze with gold plating, this connector ensures secure and low-resistance connections. With a compact design, it offers two rows of 120 hairpin contacts on a 1.27mm pitch, suitable for high-density PCB layouts. Its metal board lock mounting type guarantees robust attachment, while the thru-hole termination method simplifies assembly. Operating flawlessly in harsh environments, it has an impressive voltage rating of 300 VAC and an extensive temperature range from -65 to 125 °C. With a tail length of 3.18mm and compact dimensions of 15.49mm in height and 9.4mm in width, this connector is both versatile and efficient. Perfect for applications where reliability is paramount, the GCB60DHHR sets a new standard in connectivity.