GCB60DHLN

Heilind Number:SULGCB60DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DHLN

Detailed Description

Introducing the GCB60DHLN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and two rows of 120 female contacts, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission and corrosion resistance. Featuring a straight orientation and thru-hole termination method, installation is easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), saves valuable space on the PCB. With a voltage rating of 300VAC and an amperage of 1A, it meets high electrical performance standards. The matte tin termination plating ensures solderability and RoHS compliance. Trust the GCB60DHLN for seamless board-to-board connections in your next project.