GCB60DHND

Heilind Number:SULGCB60DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHND
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHND

Detailed Description

Introducing the GCB60DHND, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows for secure connections, this connector boasts a durable construction with PA9T and Phosphor Bronze materials. With a low 1A amperage and 300VAC voltage rating, it ensures safe and efficient power transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Thanks to its hairpin contact type and straight orientation, it facilitates easy and precise mating. With 120 positions and a 1.27mm pitch, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained applications. Trust the GCB60DHND for seamless board-to-board connections in your projects.