GCB60DHNN

Heilind Number:SULGCB60DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHNN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHNN

Detailed Description

The GCB60DHNN is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of contacts, this female connector offers reliable connectivity in straight orientation. Its gold-plated hairpin contacts ensure optimal signal transmission, meeting amperage up to 1A and voltage requirements of 300VAC. With a pitch of 1.27mm (.05 in) and 120 positions, it allows for efficient PCB connections. The termination method through-hole and matte tin plating guarantee secure and durable attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers easy integration onto PCBs. Ideal for high-reliability applications, the GCB60DHNN is a top choice for professionals in the electronics and telecommunications industries.