GCB60DHNT

Heilind Number:SULGCB60DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHNT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHNT

Detailed Description

Introducing the GCB60DHNT, a high-performance female board-to-board PCB connector designed for precision connectivity. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring two rows of 120 hairpin contacts plated with gold, it guarantees reliable conductivity in straight orientation. With a pitch of 1.27mm (.05 in) and termination through holes, it offers easy and secure installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, and with a tail length of 3.18mm (.125 in), it suits various industrial environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. With matte tin termination plating ensuring durability, this RoHS-compliant connector is perfect for high-reliability electronic systems. Trust the GCB60DHNT for seamless board-to-board connections in your projects.