| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB60DHRN-S621 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCB60DHRN-S621 |
GCB60DHRN-S621
| Heilind Number: | SULGCB60DHRN-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB60DHRN-S621 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB60DHRN-S621, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in even the harshest environments. Featuring a compact form factor, two rows of 120 female contacts with a 1.27mm pitch, and a voltage rating of 300 VAC, it offers versatile connectivity options. The hairpin contact type and straddle orientation guarantee secure mating, while the card extender termination method and matte tin plating on the tails ensure easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Elevate your connectivity solutions with the GCB60DHRN-S621.

