GCB60DHRN

Heilind Number:SULGCB60DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHRN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHRN

Detailed Description

The GCB60DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for a wide range of electronic devices. Its dual-row, 120-position design allows for efficient signal transmission, while the gold-plated hairpin contacts ensure excellent conductivity. The connector is easy to install using a card extender termination method, with no mounting required. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GCB60DHRN for high-reliability performance in your designs.