GCB60DHRT

Heilind Number:SULGCB60DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DHRT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DHRT

Detailed Description

The GCB60DHRT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliability in extreme environments. This female connector offers a dual-row configuration with 120 positions, ideal for complex circuitry. Utilizing a threaded mount and card extender termination method, it guarantees secure and stable connections. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it meets stringent performance requirements. The hairpin contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for efficient PCB integration. The termination plating of matte tin ensures durability and longevity. Classified under the hi-rel category, the GCB60DHRT guarantees high reliability and performance, making it the perfect choice for mission-critical systems.