| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB60DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB60DYFR |
GCB60DYFR
| Heilind Number: | SULGCB60DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB60DYFR |
| ECAD Model: |
Specifications
Detailed Description
The GCB60DYFR is a high-performance female board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 120 positions, it offers precise connectivity. The contacts, made of durable phosphor bronze and plated with gold, ensure efficient signal transmission and longevity. Operating at a voltage of 300 VAC and amperage of 1A, this connector is suitable for a wide range of electronic systems. Its surface mount termination method and metal board lock mount type provide secure attachment to PCBs. With a straight orientation and a tail length of 2.54mm (.1 in), it facilitates easy installation. RoHS compliant and capable of operating in temperatures ranging from -65 to 125°C, the GCB60DYFR guarantees performance and durability in harsh environments.

