| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB60DYFT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCB60DYFT |
GCB60DYFT
| Heilind Number: | SULGCB60DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB60DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB60DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The dual-row, 120-position layout offers ample connectivity options, while the Threaded mount and Surface Mount termination method ensure secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GCB60DYFT for seamless board-to-board connections in aerospace, industrial, and other high-reliability applications.

