GCB60DYHD

Heilind Number:SULGCB60DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DYHD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DYHD

Detailed Description

Introducing the GCB60DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of contacts, this connector offers reliable and efficient connectivity. The female connector is engineered with PA9T and phosphor bronze contact material, plated with gold for optimal signal transmission. It can handle an amperage of 1A and a voltage of 300VAC, making it suitable for a wide range of electronic devices. Its straight orientation, clearance hole mount type, and through-hole termination method ensure easy and secure installation. With a temperature range of -65 to 125°C, matte tin termination plating, and RoHS compliance, this connector is built to withstand harsh environments while meeting environmental standards. Perfect for use in aerospace, military, industrial, and other hi-rel applications, the GCB60DYHD provides exceptional performance and durability.