| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB60DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB60DYHT |
GCB60DYHT
| Heilind Number: | SULGCB60DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB60DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB60DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With its durable PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Featuring a 1A amperage rating and a 300VAC voltage rating, it is suitable for power and signal transmission. The two-row, 120-position design with a 1.27mm pitch allows for high-density mounting on PCBs. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the GCB60DYHT for superior performance and durability in your electronic designs.

