GCB60DYRD

Heilind Number:SULGCB60DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DYRD

Detailed Description

GCB60DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in extreme environments. With an amperage rating of 1A and a voltage limit of 300VAC, it offers robust power transmission. This dual-row connector has 120 positions, perfect for complex circuitry. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high durability. With a pitch of 1.27mm, it allows for precise and compact PCB layouts. The termination method is card extender, facilitating easy installation. Operating temperature range of -65 to 125°C ensures performance in harsh conditions. The connector is 15.49mm in height and 9.4mm in width, suitable for various PCB designs. Its matte tin termination plating complies with RoHS regulations. Trust the GCB60DYRD for secure and efficient board-to-board connections in your electronic systems.