GCB60DYRN

Heilind Number:SULGCB60DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGCB60DYRN

Detailed Description

The GCB60DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. Its cantilever contact type and straddle orientation make it easy to install and maintain, while the card extender termination method allows for secure connections. With 120 positions spread across 2 rows and a pitch of 1.27mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. The matte tin termination plating enhances durability and longevity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The GCB60DYRN is a top choice for engineers seeking a reliable and high-performance connector solution.